


SMK325BJ333KN-T | |
|---|---|
DigiKey Part Number | 587-SMK325BJ333KN-TTR-ND - Tape & Reel (TR) 587-SMK325BJ333KN-TCT-ND - Cut Tape (CT) 587-SMK325BJ333KN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK325BJ333KN-T |
Description | CAP CER 0.033UF 630V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK325BJ333KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.52900 | $25.29 |
| 100 | $1.72720 | $172.72 |
| 1,000 | $1.27477 | $1,274.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18017 | $2,360.34 |

