RSHV1470M4EFF7002E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVK101M4EFK5002EX

DigiKey Part Number
587-RAHVK101M4EFK5002EXTR-ND - Tape & Reel (TR)
587-RAHVK101M4EFK5002EXCT-ND - Cut Tape (CT)
587-RAHVK101M4EFK5002EXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK101M4EFK5002EX
Description
CAP ALUMHYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RAHVK101M4EFK5002EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.62000$21.62
10$12.93900$129.39
50$11.35340$567.67
100$10.40130$1,040.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.95213$3,580.85
800$8.20898$6,567.18
1,200$7.99397$9,592.76
2,000$7.82290$15,645.80
2,800$7.64233$21,398.52
4,000$7.46797$29,871.88
4,800$7.38511$35,448.53
9,600$7.27004$69,792.38
Manufacturers Standard Package