
RAHVK100M1UCC8002E | |
|---|---|
DigiKey Part Number | 587-RAHVK100M1UCC8002ETR-ND - Tape & Reel (TR) 587-RAHVK100M1UCC8002ECT-ND - Cut Tape (CT) 587-RAHVK100M1UCC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK100M1UCC8002E |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
EDA/CAD Models | RAHVK100M1UCC8002E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.30700 | $63.07 |
| 50 | $5.15780 | $257.89 |
| 100 | $4.66180 | $466.18 |
| 500 | $3.80562 | $1,902.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.53614 | $3,536.14 |
| 2,000 | $3.31211 | $6,624.22 |
| 3,000 | $3.19908 | $9,597.24 |
| 5,000 | $3.07311 | $15,365.55 |
| 7,000 | $2.99910 | $20,993.70 |
| 10,000 | $2.92759 | $29,275.90 |
| 12,000 | $2.89359 | $34,723.08 |
| 24,000 | $2.81036 | $67,448.64 |

