RAHV1100M4EDC8002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,937
Unit Price: $15.46000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 908
Unit Price: $13.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $8.60000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 35
Unit Price: $21.75000
Datasheet
RSHV1470M4EFF7002E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHV1100M4EDC8002E

DigiKey Part Number
587-RAHV1100M4EDC8002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAHV1100M4EDC8002E
Description
CAP ALUM HYBRID 10UF 20% 63V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RAHV1100M4EDC8002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.60818$3,608.18
Manufacturers Standard Package