


QMK432B7474KM-T | |
|---|---|
DigiKey Part Number | 587-1401-2-ND - Tape & Reel (TR) 587-1401-1-ND - Cut Tape (CT) 587-1401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7474KM-T |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7474KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $5.63800 | $56.38 |
| 50 | $4.41040 | $220.52 |
| 100 | $4.03190 | $403.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.39100 | $1,695.50 |
| 1,000 | $3.19283 | $3,192.83 |
| 1,500 | $3.09359 | $4,640.38 |
| 2,500 | $2.98363 | $7,459.07 |
| 3,500 | $2.91935 | $10,217.73 |
| 5,000 | $2.85751 | $14,287.55 |
| 6,000 | $2.82821 | $16,969.26 |
| 12,000 | $2.72952 | $32,754.24 |
| 12,500 | $2.72428 | $34,053.50 |


