Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QMK325B7473KN-T | |
|---|---|
DigiKey Part Number | 587-1359-2-ND - Tape & Reel (TR) 587-1359-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QMK325B7473KN-T |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK325B7473KN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASQ32NSB7473KTNA01 | Taiyo Yuden | 0 | 587-MSASQ32NSB7473KTNA01CT-ND | $3.62000 | Direct |
| SMK325B7473KN-T | Taiyo Yuden | 9,846 | 587-1371-1-ND | $4.93000 | Upgrade |
| 1210PC473KAT1A | KYOCERA AVX | 18 | 478-5565-1-ND | $5.02000 | Direct |
| C1210C473KARACTU | KEMET | 3,516 | 399-C1210C473KARACTUCT-ND | $8.14000 | Direct |
| 1210CC473KAT1A | KYOCERA AVX | 0 | 1210CC473KAT1A-ND | $2.75716 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.63280 | $81.64 |
| 100 | $1.45850 | $145.85 |
| 500 | $1.16516 | $582.58 |
| 1,000 | $1.07439 | $1,074.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99986 | $1,999.72 |
| 4,000 | $0.93853 | $3,754.12 |
| 6,000 | $0.90782 | $5,446.92 |
| 10,000 | $0.87379 | $8,737.90 |
| 14,000 | $0.85389 | $11,954.46 |
| 20,000 | $0.83475 | $16,695.00 |









