
GRM32DR72J473KW01L | |
|---|---|
DigiKey Part Number | 490-3516-2-ND - Tape & Reel (TR) 490-3516-1-ND - Cut Tape (CT) 490-3516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR72J473KW01L |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72J473KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.47200 | $44.72 |
| 50 | $3.44320 | $172.16 |
| 100 | $3.12660 | $312.66 |
| 500 | $2.59274 | $1,296.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.35826 | $2,358.26 |
| 2,000 | $2.22618 | $4,452.36 |
| 3,000 | $2.16006 | $6,480.18 |
| 5,000 | $2.08680 | $10,434.00 |
| 7,000 | $2.04396 | $14,307.72 |
| 10,000 | $2.00273 | $20,027.30 |

