QMK212B7472KG-T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 10,075
Unit Price: $3.37000
Datasheet

Direct


KEMET
In Stock: 72,019
Unit Price: $1.97000
Datasheet

Direct


TDK Corporation
In Stock: 45,422
Unit Price: $1.23000
Datasheet

Direct


Murata Electronics
In Stock: 83,685
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05793
Datasheet

Upgrade


KEMET
In Stock: 781
Unit Price: $1.89000
Datasheet

Upgrade


KEMET
In Stock: 12,780
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48
Unit Price: $3.78000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

QMK212B7472KG-T

DigiKey Part Number
587-QMK212B7472KG-TTR-ND - Tape & Reel (TR)
587-QMK212B7472KG-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QMK212B7472KG-T
Description
CAP CER 4700PF 250V X7R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212B7472KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86200$8.62
50$0.61260$30.63
100$0.53700$53.70
500$0.40808$204.04
1,000$0.36851$368.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31965$958.95
6,000$0.29580$1,774.80
9,000$0.28386$2,554.74
15,000$0.27063$4,059.45
21,000$0.26290$5,520.90
30,000$0.25547$7,664.10
36,000$0.25195$9,070.20
72,000$0.24009$17,286.48
75,000$0.23946$17,959.50
Manufacturers Standard Package