


QMK212B7472KG-T | |
---|---|
DigiKey Part Number | 587-QMK212B7472KG-TTR-ND - Tape & Reel (TR) 587-QMK212B7472KG-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QMK212B7472KG-T |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7472KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.61260 | $30.63 |
100 | $0.53700 | $53.70 |
500 | $0.40808 | $204.04 |
1,000 | $0.36851 | $368.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31965 | $958.95 |
6,000 | $0.29580 | $1,774.80 |
9,000 | $0.28386 | $2,554.74 |
15,000 | $0.27063 | $4,059.45 |
21,000 | $0.26290 | $5,520.90 |
30,000 | $0.25547 | $7,664.10 |
36,000 | $0.25195 | $9,070.20 |
72,000 | $0.24009 | $17,286.48 |
75,000 | $0.23946 | $17,959.50 |