

-1,45mm.jpg)

QMK212B7223KG-T | |
|---|---|
DigiKey Part Number | 587-1272-2-ND - Tape & Reel (TR) 587-1272-1-ND - Cut Tape (CT) 587-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7223KG-T |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7223KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.88900 | $8.89 |
| 50 | $0.63140 | $31.57 |
| 100 | $0.55230 | $55.23 |
| 500 | $0.43648 | $218.24 |
| 1,000 | $0.38043 | $380.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33045 | $991.35 |
| 6,000 | $0.30601 | $1,836.06 |
| 9,000 | $0.27733 | $2,495.97 |
| 15,000 | $0.26710 | $4,006.50 |
| 21,000 | $0.26610 | $5,588.10 |
| 30,000 | $0.25664 | $7,699.20 |
| 36,000 | $0.25618 | $9,222.48 |
| 72,000 | $0.24897 | $17,925.84 |
| 75,000 | $0.24833 | $18,624.75 |


