


PMK432C6477MM-T | |
---|---|
DigiKey Part Number | 587-4367-2-ND - Tape & Reel (TR) 587-4367-1-ND - Cut Tape (CT) 587-4367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMK432C6477MM-T |
Description | CAP CER 470UF 2.5V X6S 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF ±20% 2.5V Ceramic Capacitor X6S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PMK432C6477MM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.96000 | $80.96 |
10 | $58.32300 | $583.23 |
50 | $53.63920 | $2,681.96 |
100 | $51.37540 | $5,137.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $47.14542 | $23,572.71 |
1,000 | $45.88019 | $45,880.19 |
1,500 | $45.24622 | $67,869.33 |