1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

PMK325AC6227MM-P

DigiKey Part Number
587-6455-2-ND - Tape & Reel (TR)
587-6455-1-ND - Cut Tape (CT)
587-6455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMK325AC6227MM-P
Description
CAP CER 220UF 2.5V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PMK325AC6227MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.54000$21.54
10$14.85700$148.57
50$12.19700$609.85
100$11.37460$1,137.46
500$10.85602$5,428.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.55532$9,555.32
2,000$9.20112$18,402.24
3,000$9.02368$27,071.04
5,000$8.82696$44,134.80
7,000$8.71188$60,983.16
Manufacturers Standard Package