
NRV3012T6R8MV | |
---|---|
DigiKey Part Number | 587-NRV3012T6R8MVTR-ND - Tape & Reel (TR) 587-NRV3012T6R8MVCT-ND - Cut Tape (CT) 587-NRV3012T6R8MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV3012T6R8MV |
Description | FIXED IND 6.8UH 800MA 300MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 800 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.70400 | $27.04 |
100 | $2.22360 | $222.36 |
1,000 | $1.82871 | $1,828.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.72436 | $3,448.72 |
4,000 | $1.62600 | $6,504.00 |
6,000 | $1.57116 | $9,426.96 |
10,000 | $1.50475 | $15,047.50 |
14,000 | $1.46259 | $20,476.26 |
20,000 | $1.41923 | $28,384.60 |
50,000 | $1.39384 | $69,692.00 |