NRV30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRV3012T6R8MV

DigiKey Part Number
587-NRV3012T6R8MVTR-ND - Tape & Reel (TR)
587-NRV3012T6R8MVCT-ND - Cut Tape (CT)
587-NRV3012T6R8MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRV3012T6R8MV
Description
FIXED IND 6.8UH 800MA 300MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 800 mA 300mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$2.70400$27.04
100$2.22360$222.36
1,000$1.82871$1,828.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.72436$3,448.72
4,000$1.62600$6,504.00
6,000$1.57116$9,426.96
10,000$1.50475$15,047.50
14,000$1.46259$20,476.26
20,000$1.41923$28,384.60
50,000$1.39384$69,692.00
Manufacturers Standard Package