NR Series (H.S.V Types)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRV2012T1R0NGF

DigiKey Part Number
587-NRV2012T1R0NGFTR-ND - Tape & Reel (TR)
587-NRV2012T1R0NGFCT-ND - Cut Tape (CT)
587-NRV2012T1R0NGFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRV2012T1R0NGF
Description
FIXED IND 1UH 1.65A 87.6MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 87.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Unshielded
DC Resistance (DCR)
87.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.11900$11.19
100$0.91820$91.82
1,000$0.75531$755.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.69874$1,746.85
5,000$0.65885$3,294.25
7,500$0.63658$4,774.35
12,500$0.60963$7,620.38
17,500$0.59251$10,368.92
25,000$0.57490$14,372.50
62,500$0.53210$33,256.25
125,000$0.52180$65,225.00
Manufacturers Standard Package