
NRV2012T1R0NGF | |
---|---|
DigiKey Part Number | 587-NRV2012T1R0NGFTR-ND - Tape & Reel (TR) 587-NRV2012T1R0NGFCT-ND - Cut Tape (CT) 587-NRV2012T1R0NGFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2012T1R0NGF |
Description | FIXED IND 1UH 1.65A 87.6MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 87.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 87.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $1.11900 | $11.19 |
100 | $0.91820 | $91.82 |
1,000 | $0.75531 | $755.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.69874 | $1,746.85 |
5,000 | $0.65885 | $3,294.25 |
7,500 | $0.63658 | $4,774.35 |
12,500 | $0.60963 | $7,620.38 |
17,500 | $0.59251 | $10,368.92 |
25,000 | $0.57490 | $14,372.50 |
62,500 | $0.53210 | $33,256.25 |
125,000 | $0.52180 | $65,225.00 |