
NRV2010T4R7MGF | |
|---|---|
DigiKey Part Number | 587-NRV2010T4R7MGFTR-ND - Tape & Reel (TR) 587-NRV2010T4R7MGFCT-ND - Cut Tape (CT) 587-NRV2010T4R7MGFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2010T4R7MGF |
Description | FIXED IND 4.7UH 820MA 320MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 820 mA 320mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.03120 | $25.78 |
| 50 | $0.97240 | $48.62 |
| 100 | $0.91700 | $91.70 |
| 250 | $0.84848 | $212.12 |
| 500 | $0.80002 | $400.01 |
| 1,000 | $0.75433 | $754.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69784 | $1,744.60 |
| 5,000 | $0.65800 | $3,290.00 |
| 7,500 | $0.63577 | $4,768.27 |
| 12,500 | $0.60885 | $7,610.62 |
| 17,500 | $0.59175 | $10,355.62 |
| 25,000 | $0.57417 | $14,354.25 |
| 62,500 | $0.53141 | $33,213.12 |
| 125,000 | $0.52112 | $65,140.00 |

