
NRS4018T1R0NDGJ | |
---|---|
DigiKey Part Number | 587-2888-2-ND - Tape & Reel (TR) 587-2888-1-ND - Cut Tape (CT) 587-2888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T1R0NDGJ |
Description | FIXED IND 1UH 3.2A 32.4 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 32.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T1R0NDGJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 32.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.23200 | $12.32 |
100 | $1.01410 | $101.41 |
1,000 | $0.83366 | $833.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.63710 | $2,229.85 |
7,000 | $0.60075 | $4,205.25 |
10,500 | $0.58196 | $6,110.58 |