4.7 µH Drum Core, Wirewound Inductor 1.5 A 114mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4012T4R7MDGJ

DigiKey Part Number
587-2884-2-ND - Tape & Reel (TR)
587-2884-1-ND - Cut Tape (CT)
587-2884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4012T4R7MDGJ
Description
FIXED IND 4.7UH 1.5A 114 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Drum Core, Wirewound Inductor 1.5 A 114mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4012T4R7MDGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
DC Resistance (DCR)
114mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,523
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.30600$13.06
100$1.07650$107.65
1,000$0.88506$885.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.77900$3,505.50
9,000$0.73457$6,611.13
13,500$0.70980$9,582.30
22,500$0.67978$15,295.05
31,500$0.66073$20,813.00
45,000$0.64113$28,850.85
112,500$0.62198$69,972.75
Manufacturers Standard Package