NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS3015T2R2MNGHV

DigiKey Part Number
587-3561-2-ND - Tape & Reel (TR)
587-3561-1-ND - Cut Tape (CT)
587-3561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS3015T2R2MNGHV
Description
FIXED IND 2.2UH 1.5A 69.6MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 69.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS3015T2R2MNGHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.48A
Shielding
Semi-Shielded
DC Resistance (DCR)
69.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
64MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.69100$16.91
25$1.56200$39.05
50$1.47200$73.60
100$1.38710$138.71
250$1.28352$320.88
500$1.21000$605.00
1,000$1.14080$1,140.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.07557$2,151.14
4,000$1.01418$4,056.72
6,000$0.97994$5,879.64
10,000$0.93846$9,384.60
14,000$0.91214$12,769.96
20,000$0.88505$17,701.00
50,000$0.82507$41,253.50
Manufacturers Standard Package