1.5 µH Drum Core, Wirewound Inductor 3.4 A 19mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRM6045T1R5NMRRV

DigiKey Part Number
587-NRM6045T1R5NMRRVTR-ND - Tape & Reel (TR)
587-NRM6045T1R5NMRRVCT-ND - Cut Tape (CT)
587-NRM6045T1R5NMRRVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRM6045T1R5NMRRV
Description
FIXED IND 1.5UH 3.4A 19 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Drum Core, Wirewound Inductor 3.4 A 19mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
77MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,409
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.63600$26.36
100$2.16610$216.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.76991$2,654.87
Manufacturers Standard Package