
NRM6045T151MMRRV | |
|---|---|
DigiKey Part Number | 587-NRM6045T151MMRRVTR-ND - Tape & Reel (TR) 587-NRM6045T151MMRRVCT-ND - Cut Tape (CT) 587-NRM6045T151MMRRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRM6045T151MMRRV |
Description | FIXED IND 150UH 480MA 816 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Drum Core, Wirewound Inductor 480 mA 816mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 816mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.63600 | $26.36 |
| 100 | $2.16610 | $216.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.72086 | $2,581.29 |
| 3,000 | $1.62266 | $4,867.98 |
| 4,500 | $1.56790 | $7,055.55 |
| 7,500 | $1.50158 | $11,261.85 |
| 10,500 | $1.45948 | $15,324.54 |
| 15,000 | $1.41617 | $21,242.55 |
| 37,500 | $1.35276 | $50,728.50 |

