
NRH3012T220MN | |
|---|---|
DigiKey Part Number | 587-2588-2-ND - Tape & Reel (TR) 587-2588-1-ND - Cut Tape (CT) 587-2588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T220MN |
Description | FIXED IND 22UH 500MA 756MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 756mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T220MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 756mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.18300 | $11.83 |
| 100 | $0.97410 | $97.41 |
| 1,000 | $0.80068 | $800.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75491 | $1,509.82 |
| 4,000 | $0.71177 | $2,847.08 |
| 6,000 | $0.68772 | $4,126.32 |
| 10,000 | $0.65859 | $6,585.90 |
| 14,000 | $0.64009 | $8,961.26 |
| 20,000 | $0.62107 | $12,421.40 |
| 50,000 | $0.57481 | $28,740.50 |
| 100,000 | $0.55682 | $55,682.00 |

