
NRH3012T1R0NN | |
---|---|
DigiKey Part Number | 587-2586-2-ND - Tape & Reel (TR) 587-2586-1-ND - Cut Tape (CT) 587-2586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T1R0NN |
Description | FIXED IND 1UH 1.71A 57.6MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.71 A 57.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T1R0NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 57.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 111MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.19100 | $11.91 |
100 | $0.98040 | $98.04 |
1,000 | $0.80583 | $805.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.75977 | $1,519.54 |
4,000 | $0.71635 | $2,865.40 |
6,000 | $0.69215 | $4,152.90 |
10,000 | $0.66283 | $6,628.30 |
14,000 | $0.64421 | $9,018.94 |
20,000 | $0.62506 | $12,501.20 |
50,000 | $0.57850 | $28,925.00 |
100,000 | $0.56040 | $56,040.00 |