PA4331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4331.102NLT

DigiKey Part Number
553-3281-2-ND - Tape & Reel (TR)
553-3281-1-ND - Cut Tape (CT)
553-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4331.102NLT
Description
FIXED IND 1UH 2.7A 54 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4331.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
51MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,000 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.90700$29.07
100$2.38940$238.94
1,000$1.96489$1,964.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.85277$3,705.54
4,000$1.74714$6,988.56
6,000$1.68821$10,129.26
10,000$1.61686$16,168.60
14,000$1.57157$22,001.98
20,000$1.52498$30,499.60
50,000$1.50877$75,438.50
Manufacturers Standard Package

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC