NRH3012T1R0NN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 1,990
Unit Price: $1.48000
Datasheet

Direct


Pulse Electronics
In Stock: 8,000
Unit Price: $3.53000
Datasheet
NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH3012T1R0NN

DigiKey Part Number
587-2586-2-ND - Tape & Reel (TR)
587-2586-1-ND - Cut Tape (CT)
587-2586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH3012T1R0NN
Description
FIXED IND 1UH 1.71A 57.6MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.71 A 57.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH3012T1R0NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Semi-Shielded
DC Resistance (DCR)
57.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
111MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.19100$11.91
100$0.98040$98.04
1,000$0.80583$805.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.75977$1,519.54
4,000$0.71635$2,865.40
6,000$0.69215$4,152.90
10,000$0.66283$6,628.30
14,000$0.64421$9,018.94
20,000$0.62506$12,501.20
50,000$0.57850$28,925.00
100,000$0.56040$56,040.00
Manufacturers Standard Package