
NR6045T1R0N | |
---|---|
DigiKey Part Number | 587-2074-2-ND - Tape & Reel (TR) 587-2074-1-ND - Cut Tape (CT) 587-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6045T1R0N |
Description | FIXED IND 1UH 4.2A 18.2 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 4.2 A 18.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6045T1R0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 18.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.96700 | $19.67 |
100 | $1.61760 | $161.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.28491 | $1,927.37 |
3,000 | $1.21153 | $3,634.59 |
4,500 | $1.17063 | $5,267.84 |
7,500 | $1.12107 | $8,408.02 |
10,500 | $1.08961 | $11,440.90 |
15,000 | $1.05725 | $15,858.75 |
37,500 | $0.97857 | $36,696.38 |
75,000 | $0.97755 | $73,316.25 |