NR4018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4018T4R7M

DigiKey Part Number
587-1671-2-ND - Tape & Reel (TR)
587-1671-1-ND - Cut Tape (CT)
587-1671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4018T4R7M
Description
FIXED IND 4.7UH 1.2A 108MOHM SMD
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 108mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4018T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Semi-Shielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,403
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.34800$13.48
100$1.10940$110.94
1,000$0.91199$911.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.82000$2,870.00
7,000$0.77322$5,412.54
10,500$0.74712$7,844.76
17,500$0.71552$12,521.60
24,500$0.69546$17,038.77
35,000$0.67482$23,618.70
87,500$0.64341$56,298.38
Manufacturers Standard Package