
NR4018T100M | |
---|---|
DigiKey Part Number | 587-1664-2-ND - Tape & Reel (TR) 587-1664-1-ND - Cut Tape (CT) 587-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4018T100M |
Description | FIXED IND 10UH 840MA 216MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 840 mA 216mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4018T100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.34800 | $13.48 |
100 | $1.10940 | $110.94 |
1,000 | $0.91191 | $911.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.81989 | $2,869.62 |
7,000 | $0.77310 | $5,411.70 |
10,500 | $0.74701 | $7,843.60 |
17,500 | $0.71542 | $12,519.85 |
24,500 | $0.69536 | $17,036.32 |
35,000 | $0.67472 | $23,615.20 |
87,500 | $0.64331 | $56,289.63 |