NR4018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4018T6R8M

DigiKey Part Number
587-2657-2-ND - Tape & Reel (TR)
587-2657-1-ND - Cut Tape (CT)
587-2657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4018T6R8M
Description
FIXED IND 6.8UH 1.06A 132MOHM SM
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.06 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4018T6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.45A
Shielding
Semi-Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,012
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.79000$17.90
100$1.47470$147.47
1,000$1.21285$1,212.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.09056$3,816.96
7,000$1.02836$7,198.52
10,500$0.99367$10,433.53
17,500$0.95167$16,654.22
24,500$0.92501$22,662.74
35,000$0.89758$31,415.30
87,500$0.88268$77,234.50
Manufacturers Standard Package