
NR4010T4R7M | |
---|---|
DigiKey Part Number | 587-1658-2-ND - Tape & Reel (TR) 587-1658-1-ND - Cut Tape (CT) 587-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4010T4R7M |
Description | FIXED IND 4.7UH 750MA 252MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 750 mA 252mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4010T4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 252mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.20574 | $6,028.70 |