NR3015 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3015T220M

DigiKey Part Number
587-1651-2-ND - Tape & Reel (TR)
587-1651-1-ND - Cut Tape (CT)
587-1651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3015T220M
Description
FIXED IND 22UH 470MA 624MOHM SMD
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 470 mA 624mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3015T220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Semi-Shielded
DC Resistance (DCR)
624mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,825
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.44600$14.46
100$1.18780$118.78
1,000$0.97677$976.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78280$1,565.60
4,000$0.73809$2,952.36
6,000$0.71317$4,279.02
10,000$0.69437$6,943.70
Manufacturers Standard Package