NR3010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3010T220M

DigiKey Part Number
587-1637-2-ND - Tape & Reel (TR)
587-1637-1-ND - Cut Tape (CT)
587-1637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3010T220M
Description
FIXED IND 22UH 350MA 1.236OHM SM
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 350 mA 1.236Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3010T220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.236Ohm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,033
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.87700$18.77
100$1.54020$154.02
1,000$1.26674$1,266.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.19434$2,388.68
4,000$1.12620$4,504.80
6,000$1.08816$6,528.96
10,000$1.04213$10,421.30
14,000$1.01290$14,180.60
20,000$0.98283$19,656.60
50,000$0.92610$46,305.00
Manufacturers Standard Package