
NR10050T330M | |
|---|---|
DigiKey Part Number | 587-5930-2-ND - Tape & Reel (TR) 587-5930-1-ND - Cut Tape (CT) 587-5930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR10050T330M |
Description | FIXED IND 33UH 2.1A 85.8MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 85.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR10050T330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 85.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.2MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.65900 | $46.59 |
| 100 | $3.82880 | $382.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.33944 | $1,669.72 |
| 1,000 | $3.14885 | $3,148.85 |
| 1,500 | $3.04252 | $4,563.78 |
| 2,500 | $2.91373 | $7,284.33 |
| 3,500 | $2.83195 | $9,911.83 |
| 5,000 | $2.74786 | $13,739.30 |
| 12,500 | $2.54953 | $31,869.12 |

