MFG_MSASU21GSB7105KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU21GSB7105KTNA01

DigiKey Part Number
587-MSASU21GSB7105KTNA01TR-ND - Tape & Reel (TR)
587-MSASU21GSB7105KTNA01CT-ND - Cut Tape (CT)
587-MSASU21GSB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU21GSB7105KTNA01
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU21GSB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75900$7.59
50$0.53360$26.68
100$0.46500$46.50
500$0.35114$175.57
1,000$0.31614$316.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28794$863.82
6,000$0.25206$1,512.36
9,000$0.21737$1,956.33
15,000$0.21169$3,175.35
21,000$0.21085$4,427.85
30,000$0.20579$6,173.70
36,000$0.20540$7,394.40
72,000$0.20244$14,575.68
75,000$0.20188$15,141.00
Manufacturers Standard Package