
MSASU168SB7474KTNB25 | |
---|---|
DigiKey Part Number | 587-MSASU168SB7474KTNB25TR-ND - Tape & Reel (TR) 587-MSASU168SB7474KTNB25CT-ND - Cut Tape (CT) 587-MSASU168SB7474KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168SB7474KTNB25 |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168SB7474KTNB25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70000 | $7.00 |
50 | $0.48900 | $24.45 |
100 | $0.42640 | $42.64 |
500 | $0.31990 | $159.95 |
1,000 | $0.28738 | $287.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22196 | $887.84 |
8,000 | $0.20234 | $1,618.72 |
12,000 | $0.19260 | $2,311.20 |
20,000 | $0.19139 | $3,827.80 |
28,000 | $0.18209 | $5,098.52 |
40,000 | $0.18140 | $7,256.00 |
48,000 | $0.18106 | $8,690.88 |
96,000 | $0.17820 | $17,107.20 |
100,000 | $0.17772 | $17,772.00 |