
MSASU168SB7474KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSASU168SB7474KTNB25TR-ND - Tape & Reel (TR) 587-MSASU168SB7474KTNB25CT-ND - Cut Tape (CT) 587-MSASU168SB7474KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168SB7474KTNB25 |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168SB7474KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.69300 | $6.93 |
| 50 | $0.48460 | $24.23 |
| 100 | $0.42260 | $42.26 |
| 500 | $0.31704 | $158.52 |
| 1,000 | $0.28481 | $284.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23643 | $945.72 |
| 8,000 | $0.21849 | $1,747.92 |
| 12,000 | $0.20372 | $2,444.64 |
| 20,000 | $0.19957 | $3,991.40 |
| 28,000 | $0.18046 | $5,052.88 |
| 40,000 | $0.17978 | $7,191.20 |
| 48,000 | $0.17945 | $8,613.60 |
| 96,000 | $0.17661 | $16,954.56 |
| 100,000 | $0.17613 | $17,613.00 |

