
MSASU168AB7105KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASU168AB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASU168AB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASU168AB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168AB7105KTNA01 |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168AB7105KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.99600 | $9.96 |
50 | $0.71280 | $35.64 |
100 | $0.62560 | $62.56 |
500 | $0.48618 | $243.09 |
1,000 | $0.43440 | $434.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36700 | $1,468.00 |
8,000 | $0.34198 | $2,735.84 |
12,000 | $0.33534 | $4,024.08 |
20,000 | $0.33030 | $6,606.00 |
28,000 | $0.29965 | $8,390.20 |
48,000 | $0.29596 | $14,206.08 |
96,000 | $0.28351 | $27,216.96 |
100,000 | $0.28285 | $28,285.00 |