
MSASU105SCG102JFNA01 | |
---|---|
DigiKey Part Number | 587-MSASU105SCG102JFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SCG102JFNA01CT-ND - Cut Tape (CT) 587-MSASU105SCG102JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SCG102JFNA01 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SCG102JFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
50 | $0.30300 | $15.15 |
100 | $0.26100 | $26.10 |
500 | $0.19098 | $95.49 |
1,000 | $0.16958 | $169.58 |
2,500 | $0.14702 | $367.55 |
5,000 | $0.13346 | $667.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12233 | $1,223.30 |
20,000 | $0.11317 | $2,263.40 |
30,000 | $0.10859 | $3,257.70 |
50,000 | $0.10352 | $5,176.00 |
70,000 | $0.10055 | $7,038.50 |
100,000 | $0.09770 | $9,770.00 |
120,000 | $0.09635 | $11,562.00 |
240,000 | $0.09180 | $22,032.00 |
250,000 | $0.09155 | $22,887.50 |