
MSAST32MAB5476MPNDT1 | |
---|---|
DigiKey Part Number | 587-MSAST32MAB5476MPNDT1TR-ND - Tape & Reel (TR) 587-MSAST32MAB5476MPNDT1CT-ND - Cut Tape (CT) 587-MSAST32MAB5476MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32MAB5476MPNDT1 |
Description | CAP CER 47UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32MAB5476MPNDT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.05200 | $60.52 |
50 | $5.31080 | $265.54 |
100 | $4.87320 | $487.32 |
500 | $4.27760 | $2,138.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.16322 | $4,163.22 |
2,000 | $4.02684 | $8,053.68 |
3,000 | $3.84362 | $11,530.86 |
5,000 | $3.66137 | $18,306.85 |
7,000 | $3.62321 | $25,362.47 |
10,000 | $3.58476 | $35,847.60 |
12,000 | $3.50933 | $42,111.96 |
24,000 | $2.95573 | $70,937.52 |