
MSAST168BB5106MTNA01 | |
---|---|
DigiKey Part Number | 587-MSAST168BB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST168BB5106MTNA01CT-ND - Cut Tape (CT) 587-MSAST168BB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST168BB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST168BB5106MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.89700 | $18.97 |
50 | $1.39920 | $69.96 |
100 | $1.24730 | $124.73 |
500 | $0.99090 | $495.45 |
1,000 | $0.91175 | $911.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79312 | $3,172.48 |
8,000 | $0.74252 | $5,940.16 |
12,000 | $0.71389 | $8,566.68 |
20,000 | $0.70252 | $14,050.40 |
28,000 | $0.68303 | $19,124.84 |
40,000 | $0.67446 | $26,978.40 |
48,000 | $0.66794 | $32,061.12 |
96,000 | $0.64598 | $62,014.08 |
100,000 | $0.64482 | $64,482.00 |