MFG_MSAST168BB5106MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST168BB5106MTNA01

DigiKey Part Number
587-MSAST168BB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSAST168BB5106MTNA01CT-ND - Cut Tape (CT)
587-MSAST168BB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST168BB5106MTNA01
Description
CAP CER 10UF 25V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST168BB5106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.89700$18.97
50$1.39920$69.96
100$1.24730$124.73
500$0.99090$495.45
1,000$0.91175$911.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79312$3,172.48
8,000$0.74252$5,940.16
12,000$0.71389$8,566.68
20,000$0.70252$14,050.40
28,000$0.68303$19,124.84
40,000$0.67446$26,978.40
48,000$0.66794$32,061.12
96,000$0.64598$62,014.08
100,000$0.64482$64,482.00
Manufacturers Standard Package