
MSAST105SB5224MFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST105SB5224MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5224MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB5224MFNA01 |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB5224MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.49400 | $4.94 |
50 | $0.34400 | $17.20 |
100 | $0.29720 | $29.72 |
500 | $0.21930 | $109.65 |
1,000 | $0.19526 | $195.26 |
2,500 | $0.17001 | $425.02 |
5,000 | $0.15481 | $774.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14233 | $1,423.30 |
20,000 | $0.13207 | $2,641.40 |
30,000 | $0.12693 | $3,807.90 |
50,000 | $0.12124 | $6,062.00 |
70,000 | $0.11792 | $8,254.40 |
100,000 | $0.11472 | $11,472.00 |
120,000 | $0.11320 | $13,584.00 |
240,000 | $0.10810 | $25,944.00 |
250,000 | $0.10783 | $26,957.50 |