
MSAST105SB5105KFNA01 | |
|---|---|
DigiKey Part Number  | 587-MSAST105SB5105KFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5105KFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5105KFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MSAST105SB5105KFNA01  | 
Description  | CAP CER 1UF 25V X5R 0402  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MSAST105SB5105KFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.67700 | $6.77 | 
| 50 | $0.47640 | $23.82 | 
| 100 | $0.41530 | $41.53 | 
| 500 | $0.33924 | $169.62 | 
| 1,000 | $0.27975 | $279.75 | 
| 2,500 | $0.24622 | $615.55 | 
| 5,000 | $0.22602 | $1,130.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.20941 | $2,094.10 | 
| 20,000 | $0.18116 | $3,623.20 | 
| 30,000 | $0.18032 | $5,409.60 | 
| 50,000 | $0.17938 | $8,969.00 | 
| 70,000 | $0.17690 | $12,383.00 | 
| 100,000 | $0.17264 | $17,264.00 | 
| 120,000 | $0.17062 | $20,474.40 | 
| 240,000 | $0.16561 | $39,746.40 | 
| 250,000 | $0.16346 | $40,865.00 | 

