
MSAST063SCG561JFNA01 | |
|---|---|
DigiKey Part Number  | 587-MSAST063SCG561JFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG561JFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG561JFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MSAST063SCG561JFNA01  | 
Description  | CAP CER 560PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MSAST063SCG561JFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.34300 | $3.43 | 
| 50 | $0.23340 | $11.67 | 
| 100 | $0.20070 | $20.07 | 
| 500 | $0.14522 | $72.61 | 
| 1,000 | $0.12817 | $128.17 | 
| 2,500 | $0.11020 | $275.50 | 
| 5,000 | $0.09945 | $497.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.08619 | $1,292.85 | 
| 30,000 | $0.07971 | $2,391.30 | 
| 45,000 | $0.07646 | $3,440.70 | 
| 75,000 | $0.07287 | $5,465.25 | 
| 105,000 | $0.07077 | $7,430.85 | 
| 150,000 | $0.06875 | $10,312.50 | 
| 180,000 | $0.06779 | $12,202.20 | 
| 360,000 | $0.06457 | $23,245.20 | 
| 375,000 | $0.06440 | $24,150.00 | 

