
MSAST1L3YB5474KFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST1L3YB5474KFNA01TR-ND - Tape & Reel (TR) 587-MSAST1L3YB5474KFNA01CT-ND - Cut Tape (CT) 587-MSAST1L3YB5474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST1L3YB5474KFNA01 |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST1L3YB5474KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.98500 | $9.85 |
50 | $0.70620 | $35.31 |
100 | $0.61990 | $61.99 |
500 | $0.47492 | $237.46 |
1,000 | $0.43017 | $430.17 |
2,500 | $0.38312 | $957.80 |
5,000 | $0.35478 | $1,773.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.30308 | $4,546.20 |
30,000 | $0.30088 | $9,026.40 |
45,000 | $0.29413 | $13,235.85 |
75,000 | $0.28463 | $21,347.25 |
105,000 | $0.27908 | $29,303.40 |
150,000 | $0.27787 | $41,680.50 |