Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST042SCG4R7BWNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST042SCG4R7BWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST042SCG4R7BWNA01 |
Description | CAP CER 4.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST042SCG4R7BWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG4R7BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG4R7BWNA01TR-ND | $0.05348 | Parametric Equivalent |
| MSART042SCG4R7BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG4R7BWRA01TR-ND | $0.53177 | Parametric Equivalent |
| TMK042CG4R7BD-W | Taiyo Yuden | 0 | 587-5702-1-ND | $0.82000 | Parametric Equivalent |
| TVS042CG4R7BC-W | Taiyo Yuden | 0 | TVS042CG4R7BC-W-ND | $0.53177 | Parametric Equivalent |
| CQ0100BRNPO8BN4R7 | YAGEO | 18,896 | 13-CQ0100BRNPO8BN4R7CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.05348 | $2,139.20 |






