CQ0100ARNPOXXXNRXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CQ0100ARNPOXXXNRXX
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0100BRNPO8BN4R7

DigiKey Part Number
13-CQ0100BRNPO8BN4R7TR-ND - Tape & Reel (TR)
13-CQ0100BRNPO8BN4R7CT-ND - Cut Tape (CT)
13-CQ0100BRNPO8BN4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0100BRNPO8BN4R7
Description
CAP CER 4.7PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27200$2.72
50$0.18440$9.22
100$0.15720$15.72
500$0.11244$56.22
1,000$0.09870$98.70
2,500$0.08136$203.40
5,000$0.07216$360.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06183$1,236.60
Manufacturers Standard Package