
MCASE105SB7224KFNA01 | |
---|---|
DigiKey Part Number | 587-MCASE105SB7224KFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB7224KFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB7224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7224KFNA01 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7224KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53500 | $5.35 |
50 | $0.37040 | $18.52 |
100 | $0.32020 | $32.02 |
500 | $0.23692 | $118.46 |
1,000 | $0.21140 | $211.40 |
2,500 | $0.18450 | $461.25 |
5,000 | $0.16831 | $841.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11494 | $1,149.40 |
20,000 | $0.11383 | $2,276.60 |
30,000 | $0.11326 | $3,397.80 |
50,000 | $0.11260 | $5,630.00 |
70,000 | $0.11220 | $7,854.00 |
100,000 | $0.11181 | $11,181.00 |
120,000 | $0.11163 | $13,395.60 |
240,000 | $0.11098 | $26,635.20 |