MLASH45MSB5105KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 756
Unit Price: $8.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.42648
Datasheet
MFG_MLASH45MSB5105KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH45MSB5105KTNA01

DigiKey Part Number
587-MLASH45MSB5105KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH45MSB5105KTNA01
Description
CAP CER 1UF 100V X5R 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH45MSB5105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.42648$1,713.24
Manufacturers Standard Package